Gedore Pipe Bender For Use With Steel 3 → 10 mm
- RS Stock No.:
- 608-455
- Mfr. Part No.:
- 1589830
- Brand:
- Gedore
Subtotal (1 set)*
$738.86
(exc. GST)
$812.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $738.86 |
*price indicative
- RS Stock No.:
- 608-455
- Mfr. Part No.:
- 1589830
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Pipe Bender | |
| Pipe Material | Steel | |
| Handle Type | Lever | |
| Compatible Pipe Diameter | 3 → 10 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | EN 10305-3 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Pipe Bender | ||
Pipe Material Steel | ||
Handle Type Lever | ||
Compatible Pipe Diameter 3 → 10 mm | ||
Bend Angle 180° | ||
Standards/Approvals EN 10305-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Manual bending tool set is an essential addition for professionals seeking precision and versatility in bending pipes. Designed for precision steel pipes, hydraulic pipes, and bendable stainless steel pipes, it caters to a range of diameters from 3 to 10 mm and angles up to 180°. With robust craftsmanship, this tool set offers a reliable solution for bending tasks, whether working in a workshop or on-site. The inclusion of five aluminium bending formers ensures suitability for various pipe sizes, while the option to clamp in a vice or use as bending pliers enhances its practicality. This tool set not only streamlines pipe bending but also guarantees consistent results, making it a valuable investment for tradespeople.
Compatible with precision steel, hydraulic, and bendable stainless steel pipes
Includes five aluminium bending formers for flexible usage across various pipe diameters
Designed for clamping in a vice, providing stability during operation
Can be used as bending pliers, enabling versatility in handling bends
Well constructed for durability and repeated use in demanding environments
- RS Stock No. 0602613
- Mfr. Part No. 1589849
1 Set
$1,176.34
- RS Stock No. 0602616
- Mfr. Part No. 1611526
1 Set
$2,087.91
- RS Stock No. 2879309
- Mfr. Part No. 240279
Each
$4,917.82
- RS Stock No. 0836515
- Mfr. Part No. AV06/42KPLX
Each
$961.49
Related links
- Gedore Pipe Bender For Use With Steel 3 to 10 mm
- Gedore Pipe Bender For Use With Steel
- Gedore Pipe Bender For Use With Steel 6 to 18 mm
- Gedore Pipe Bender For Use With Steel 20 to 25 mm
- Gedore Pipe Bender For Use With Copper 8
- Gedore Pipe Bender For Use With Copper 22 mm
- Virax Pipe Bender For Use With Steel
- Ega-Master Pipe Bender For Use With Steel











