Expert by Facom 220mm Concreters Nipper Soft Wire

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.84

(exc. GST)

$48.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$43.84
15 - 39$42.09
40 +$40.35

*price indicative

RS Stock No.:
255-2825
Mfr. Part No.:
E184302
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Product Type

Concreters Nipper

Cutting Capacity

Soft Wire

Overall Length

220mm

Standards/Approvals

ISO 9242

COO (Country of Origin):
FR
The Expert by Facom heavy duty shear has semi round rigid branch for easy handling. It has HF treated cutting edges for longer lifetime and enhanced cutting performance. Max cutting capacity is 4.5 mm for soft wire and hard wire 160 kg/mm².

Burnished finish with polished head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy