- RS Stock No.:
- 220-9340
- Mfr. Part No.:
- 1260.50
- Brand:
- Facom
4 In Global stock for delivery within 10 working day(s)
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$76.08
(exc. GST)
$83.69
(inc. GST)
Units | Per unit |
1 + | $76.08 |
- RS Stock No.:
- 220-9340
- Mfr. Part No.:
- 1260.50
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Facom 1260 series wrecking bar having one flat end and one nail-claw end. It is forged and hardened to 45 HRc.
Red in colour
Varnished end
Varnished end
Specifications
Attribute | Value |
---|---|
Overall Length | 495 mm |