NXP BAP64-05,215 Dual Common Cathode PIN Diode, 100mA, 175V, 3-Pin SOT-23 (TO-236AB)
- RS Stock No.:
- 166-0556
- Mfr. Part No.:
- BAP64-05,215
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 166-0556
- Mfr. Part No.:
- BAP64-05,215
- Brand:
- NXP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NXP | |
Diode Configuration | Common Cathode | |
Application | Attenuator, Switch | |
Number of Elements per Chip | 2 | |
Maximum Forward Current | 100mA | |
Maximum Reverse Voltage | 175V | |
Typical Carrier Life Time | 1.55µs | |
Maximum Forward Voltage | 1.1V | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 (TO-236AB) | |
Pin Count | 3 | |
Maximum Diode Capacitance | 0.35pF | |
Maximum Series Resistance @ Maximum IF | 1.35 Ω@ 100 mA | |
Dimensions | 3 x 1.4 x 1mm | |
Height | 1mm | |
Length | 3mm | |
Width | 1.4mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand NXP | ||
Diode Configuration Common Cathode | ||
Application Attenuator, Switch | ||
Number of Elements per Chip 2 | ||
Maximum Forward Current 100mA | ||
Maximum Reverse Voltage 175V | ||
Typical Carrier Life Time 1.55µs | ||
Maximum Forward Voltage 1.1V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 (TO-236AB) | ||
Pin Count 3 | ||
Maximum Diode Capacitance 0.35pF | ||
Maximum Series Resistance @ Maximum IF 1.35 Ω@ 100 mA | ||
Dimensions 3 x 1.4 x 1mm | ||
Height 1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||