RS PRO, Panel Mount White LED Pilot Light, 22 mm Cutout, 12 V ac, 12V dc, IP65, Round
- RS Stock No.:
- 909-2528
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $14.60
View bulk pricing optionsSubtotal (1 unit)*
$16.56
(exc. GST)
$18.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.56 | - |
| 5 + | $13.64 | $14.60 |
*price indicative
- RS Stock No.:
- 909-2528
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pilot Light | |
| Voltage | 12V ac, 12V ac | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | RS PRO | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL | |
| Bezel Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pilot Light | ||
Voltage 12V ac, 12V ac | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series RS PRO | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Polycarbonate | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL | ||
Bezel Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
LED Indicator Control Station Complete Units & Test Circuit
The RS range of LED Indicators using multi-chip technology provide you bright and even colour at lower power consumption. This range of indicators provide you with the same illumination as the standard LED indicators but have an additional terminal to allow you to connect to lamp test circuits. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V and a choice of colours, red, green, yellow, blue and white. This range of LED indicators are rated IP65 and have an operational life of 30,000 hours
Test Circuit
Operational Life up to 30,000 hours
Choice of colours
Multi chip technology
Voltage range 12 to 230V
Brighter colour
Quick and easy installation
IP65
22mm Indicator Control Stations with Test Circuit
Related links
- RS PRO Panel Mount White LED Pilot Light IP65 12V ac/dc
- RS PRO Panel Mount Blue LED Pilot Light IP65 12V ac/dc
- RS PRO Panel Mount Green LED Pilot Light IP65 12V ac/dc
- RS PRO Panel Mount Yellow LED Pilot Light IP65 12V ac/dc
- RS PRO Panel Mount Red LED Pilot Light IP65 12V ac/dc
- RS PRO Panel Mount White LED Pilot Light IP65 110V ac
- RS PRO Panel Mount White LED Pilot Light IP65 230V ac
- RS PRO Panel Mount White LED Pilot Light IP65 120V ac/dc
