RS Better World

Siemens, Panel Mount Green LED Pilot Light, SIRIUS ACT 3SU11, 22 mm Cutout, 230V ac, IP20, Round

Subtotal (1 unit)*

$122.51

(exc. GST)

$134.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
874-2204
Mfr. Part No.:
3SU1156-6AA40-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Pilot Light

Voltage

230V ac

Pilot Light Colour

Green

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU11

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP20

Terminal Type

Screw

Current Rating

3A

Pilot Light Shape

Round

Body Material

Metal

Standards/Approvals

CE, CSA, UL

Hazardous Area Certification

No

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Bezel Material

Metal

COO (Country of Origin):
CZ

22 mm Pilot Light Complete Unit, Metal (Shiny)


Siemens extremely rugged IP69K complete metal pilot lights with integrated LED and holder, available in a variety of colours.

Easy installation

Suitable for use in extreme environments

No special tools required

Simple geometry for mounting holes

Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy