Eaton, M22, Panel Mount White LED Indicator, 30mm Cutout, IP66, IP67, IP69K, Round, 250V
- RS Stock No.:
- 272-1368
- Mfr. Part No.:
- 188054 M30I-FL-W-*
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 272-1368
- Mfr. Part No.:
- 188054 M30I-FL-W-*
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton Moeller series M30 indicator light that has flush design and fitted with front ring. It has rated impulse withstand voltage is 4000 Vac and white lens colour.
Pollution degree 3
Round construction type lens
Round construction type lens
Specifications
Attribute | Value |
---|---|
Pilot Light Type | Pilot Light Head |
Voltage Rating | 250V |
Range | M22 |
Pilot Light Colour | White |
Cutout Diameter | 30mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
IP Rating | IP66, IP67, IP69K |
Series | M22 |
Pilot Light Shape | Round |
Related links
- Eaton, M22, Panel Mount White LED Indicator, 30mm Cutout, IP66,...
- Eaton, M22, Panel Mount White LED Indicator, 22.5mm Cutout, IP66,...
- Eaton, Moeller, Panel Mount White Indicator, 30mm Cutout, IP66,...
- Eaton, Moeller, Panel Mount Yellow Indicator, 30mm Cutout, IP66,...
- Eaton, Moeller, Panel Mount Green Indicator, 30mm Cutout, IP66,...
- Eaton, Moeller, Panel Mount Red Indicator, 30mm Cutout, IP66,...
- Eaton, M22, Panel Mount Yellow LED Indicator, 22.5mm Cutout, IP66,...
- Eaton, Moeller, Panel Mount Orange Indicator, 30mm Cutout, IP66,...