Eaton, Moeller, Panel Mount Orange Indicator, 30mm Cutout, IP66, IP69K, Round, 250V
- RS Stock No.:
- 272-1318
- Mfr. Part No.:
- 183292 M30C-FL-A-*
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 272-1318
- Mfr. Part No.:
- 183292 M30C-FL-A-*
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Eaton Moeller series M30 indicator light that has flat design and fitted with front ring. It has rated impulse withstand voltage is 4000 Vac and metal bezel material.
Pollution degree 3
Round construction type lens
Round construction type lens
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250V |
Pilot Light Type | Pilot Light Head |
Pilot Light Colour | Orange |
Range | RMQ-Titan |
Cutout Diameter | 30mm |
Mounting Type | Panel Mount |
IP Rating | IP66, IP69K |
Series | Moeller |
Pilot Light Shape | Round |
Related links
- Eaton, Moeller, Panel Mount Orange Indicator, 30mm Cutout, IP66,...
- Eaton, Moeller, Panel Mount Blue Indicator, 30mm Cutout, IP66,...
- Eaton, Moeller, Panel Mount White Indicator, 30mm Cutout, IP66,...
- Eaton, Moeller, Panel Mount Orange Indicator, 22.5mm Cutout, IP66,...
- Eaton, Moeller, Panel Mount Yellow Indicator, 30mm Cutout, IP66,...
- Eaton, Moeller, Panel Mount Green Indicator, 30mm Cutout, IP66,...
- Eaton, Moeller, Panel Mount Red Indicator, 30mm Cutout, IP66,...
- Eaton, M30, Panel Mount Yellow LED Indicator, 30mm Cutout, IP66,...