Lovato Electric, Panel Mount Orange LED Pilot Light, LPML, 22 mm Cutout, 415V, IP69K, IP66, IP67, Round

Subtotal (1 unit)*

$26.91

(exc. GST)

$29.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.91

*price indicative

RS Stock No.:
248-6069
Mfr. Part No.:
LPMLP1
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Pilot Light

Voltage

415V

Pilot Light Colour

Orange

Cutout Diameter

22mm

Lamp Type

LED

Series

LPML

Mount Type

Panel Mount

IP Rating

IP69K, IP66, IP67

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Polyamide

Hazardous Area Certification

EN, BS, UL, CSA, IEC

Standards/Approvals

UL508, IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, CSA C22.2 n° 14

Bezel Material

Polyamide

COO (Country of Origin):
IT
The Lovatov LED integrated monoblock pilot light is a steady light with platinum series chromed plastic. It is Orange in colour.

IEC degree of protection IP66, IP67 and IP69K

Maximum operating temperature 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy