EAO, Panel LED Pilot Light, 51, 16 mm Cutout, 48V, IP65, Round
- RS Stock No.:
- 200-4185
- Mfr. Part No.:
- 51-030.005
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save $4.90
View bulk pricing optionsSubtotal (1 unit)*
$16.72
(exc. GST)
$18.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.72 | - |
| 10 - 24 | $16.23 | $4.90 |
| 25 - 49 | $15.74 | $24.50 |
| 50 - 99 | $15.41 | $65.50 |
| 100 + | $15.08 | $164.00 |
*price indicative
- RS Stock No.:
- 200-4185
- Mfr. Part No.:
- 51-030.005
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Pilot Light | |
| Voltage | 48V | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Series | 51 | |
| Mount Type | Panel | |
| IP Rating | IP65 | |
| Terminal Type | Solder | |
| Current Rating | 100mA | |
| Pilot Light Shape | Round | |
| Standards/Approvals | RoHS, REACH, DIN EN 60529 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Pilot Light | ||
Voltage 48V | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Series 51 | ||
Mount Type Panel | ||
IP Rating IP65 | ||
Terminal Type Solder | ||
Current Rating 100mA | ||
Pilot Light Shape Round | ||
Standards/Approvals RoHS, REACH, DIN EN 60529 | ||
- COO (Country of Origin):
- CH
The EAO indicator actuator has a mounting cut out of 16mm and circular front dimension of 18mm. It conforms to IP65 protection degree. It has a solder termination method.
Function: Indicator
Related links
- EAO Panel LED Pilot Light IP65 48V
- EAO 8 mm Cutout Round, 48V
- Schneider Electric - Easy Series Panel Mount Blue LED Pilot Light IP65 48V
- Schneider Electric - Easy Series Panel Mount Yellow LED Pilot Light IP65 48V
- Schneider Electric - Easy Series Panel Mount Green LED Pilot Light IP65 48V
- Schneider Electric - Easy Series Panel Mount White LED Pilot Light IP65 48V
- Schneider Electric - Easy Series Panel Mount Amber LED Pilot Light IP65 48V
- Schneider Electric - Easy Series Panel Mount Red LED Pilot Light IP65 48V
