Siemens, Panel Mount White LED Indicator, SIRIUS ACT 3SU11, 22 mm Cutout, 24 V ac, 24V dc, IP69, IP67, IP20, IP66, Round
- RS Stock No.:
- 193-2217
- Mfr. Part No.:
- 3SU1152-6AA70-3AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$134.60
(exc. GST)
$148.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $134.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2217
- Mfr. Part No.:
- 3SU1152-6AA70-3AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Indicator | |
| Voltage | 24V ac, 24V ac | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | SIRIUS ACT 3SU11 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69, IP67, IP20, IP66 | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Pilot Light Shape | Round | |
| Body Material | Metal | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL, CSA | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Indicator | ||
Voltage 24V ac, 24V ac | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series SIRIUS ACT 3SU11 | ||
Mount Type Panel Mount | ||
IP Rating IP69, IP67, IP20, IP66 | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Pilot Light Shape Round | ||
Body Material Metal | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL, CSA | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens Panel Mount White LED Indicator IP69 IP66 Round, 24V ac/dc
- Siemens Panel Mount White LED Indicator IP67 IP69 Round, 110V ac
- Siemens Panel Mount White LED Indicator IP69 IP20 Round, 230V ac
- Siemens Panel Mount Clear LED Indicator IP67 IP20 Round, 24V ac/dc
- Siemens Panel Mount White LED Indicator IP66 IP20 Round, 230V ac
- Siemens Panel Mount White LED Indicator IP20 IP66 Round, 24V ac/dc
- Siemens Panel Mount White LED Indicator IP66 IP69 Round, 110V ac
- Siemens Panel Mount Green LED Indicator IP67 IP20 Round, 24V ac/dc
