Schneider Electric, Flush Green LED Pilot Light, Harmony, 30 mm Cutout, 100V ac, 132 V ac, IP69, IP67, IP66, Round
- RS Stock No.:
- 185-3582
- Distrelec Article No.:
- 301-53-558
- Mfr. Part No.:
- XB5FVG3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$28.69
(exc. GST)
$31.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $28.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-3582
- Distrelec Article No.:
- 301-53-558
- Mfr. Part No.:
- XB5FVG3
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 100V ac, 132V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 30mm | |
| Series | Harmony | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IP69, IP67, IP66 | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL, CSA | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 100V ac, 132V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 30mm | ||
Series Harmony | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IP69, IP67, IP66 | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL, CSA | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
Schneider Electric XB5FVG3
Related links
- Schneider Electric Flush Orange LED Pilot Light IP66 IP67 100V ac, 132 V ac
- Schneider Electric Flush Red LED Pilot Light IP66 IP67 100V ac, 132 V ac
- Schneider Electric Flush White LED Pilot Light IP67 IP69 100V ac, 132 V ac
- Schneider Electric Flush Blue LED Pilot Light Head IP67 IP69 100V ac, 132 V ac
- Schneider Electric Flush White LED Pilot Light IP67 IP66 100V ac, 132 V ac
- Schneider Electric Flush Green LED Pilot Light IP66 IP69 100V ac, 132 V ac
- Schneider Electric Flush Orange LED Pilot Light IP67 IP69 100V ac, 132 V ac
- Schneider Electric Flush Red LED Pilot Light IP67 IP69 100V ac, 132 V ac
