Schneider Electric, Flush Blue LED Pilot Light, Harmony, 30 mm Cutout, IP66, IP67, IP69, Round
- RS Stock No.:
- 185-3576
- Distrelec Article No.:
- 301-53-566
- Mfr. Part No.:
- XB5FVM6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$73.20
(exc. GST)
$80.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | $73.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-3576
- Distrelec Article No.:
- 301-53-566
- Mfr. Part No.:
- XB5FVM6
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 264V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 30mm | |
| Lamp Type | LED | |
| Series | Harmony | |
| Mount Type | Flush | |
| IP Rating | IP66, IP67, IP69 | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL, CE, CSA | |
| Hazardous Area Certification | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 264V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Blue | ||
Cutout Diameter 30mm | ||
Lamp Type LED | ||
Series Harmony | ||
Mount Type Flush | ||
IP Rating IP66, IP67, IP69 | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL, CE, CSA | ||
Hazardous Area Certification No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
Schneider Electric XB5FVM6
Related links
- Schneider Electric Flush Red LED Pilot Light IP66 IP69 264V ac
- Schneider Electric Flush White LED Pilot Light IP67 IP69 264V ac
- Schneider Electric Flush Orange LED Pilot Light IP67 IP66 264V ac
- Schneider Electric Flush Green LED Pilot Light IP66 IP67 264V ac
- Schneider Electric Flush Blue LED Pilot Light Head IP67 IP69 100V ac, 132 V ac
- Schneider Electric Flush Blue LED Pilot Light IP66 IP67 21.6 V ac 19.2V
- Schneider Electric Flush Orange LED Pilot Light IP67 IP66 21.6 V ac
- Schneider Electric Flush White LED Pilot Light IP67 IP69 100V ac, 132 V ac
