Idec, Panel Mount Yellow LED Pilot Light Complete Unit, LB1P, 16.2 mm Cutout, 24V dc, IP65, Round

N

Subtotal (1 unit)*

$24.59

(exc. GST)

$27.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.59

*price indicative

RS Stock No.:
898-363
Mfr. Part No.:
LB1P-1T04Y
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Voltage

24V dc

Product Type

Pilot Light Complete Unit

Pilot Light Colour

Yellow

Cutout Diameter

16.2mm

Series

LB1P

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Solder

Current Rating

5mA

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

CE

COO (Country of Origin):
JP
The Idec LED pilot light featuring multiple colour variations to enhance visibility in diverse lighting conditions. Designed for robust performance, it ensures clear signalling in critical applications.

High visibility from all directions with superior brightness

Compact design makes it Ideal for installation in confined spaces

Integrated Terminal cover allows for safe and easy wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy