Schneider Electric, Harmony XB4, DIN Rail White Pilot Pilot Light, 22.5 mm Cutout, IP66, IP67, IP69, IP69K, Round, 400V

N

Subtotal (1 unit)*

$110.84

(exc. GST)

$121.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.84

*price indicative

RS Stock No.:
865-955
Mfr. Part No.:
XB4BV5B1W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

400V ac

Pilot Light Colour

White

Cutout Diameter

22.5mm

Lamp Type

Pilot

Series

Harmony XB4

Mount Type

DIN Rail

IP Rating

IP66, IP67, IP69, IP69K

Terminal Type

Screw Clamp

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

RoHS

Bezel Material

Chrome Plated Metal

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Universal LED pilot light designed for reliable signalling in various applications. Featuring a round head with a plain lens, it fits standard 22mm mounting diameters for versatile use.

IP66, IP67, IP69K rated for exceptional environmental protection

Featuring a wide operating temperature range from -40 to 70 °C

Comes with a service life of 100,000 hours at rated voltage

Constructed with chromium plated metal for durability

1

31


37

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy