TE Connectivity, Screw Orange LED Pilot Light, 2-2489541, 19.6 mm Cutout, 110V, IP20, IP65, Dome
- RS Stock No.:
- 180-231
- Distrelec Article No.:
- ILE22110AOS
- Mfr. Part No.:
- 2-2489541-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$9.46
(exc. GST)
$10.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 378 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.46 |
*price indicative
- RS Stock No.:
- 180-231
- Distrelec Article No.:
- ILE22110AOS
- Mfr. Part No.:
- 2-2489541-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Voltage | 110V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 19.6mm | |
| Series | 2-2489541 | |
| Lamp Type | LED | |
| Mount Type | Screw | |
| IP Rating | IP20, IP65 | |
| Terminal Type | Screw | |
| Current Rating | 50mA | |
| Pilot Light Shape | Dome | |
| Body Material | Metal | |
| Standards/Approvals | CE, UL, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Voltage 110V | ||
Product Type Pilot Light | ||
Pilot Light Colour Orange | ||
Cutout Diameter 19.6mm | ||
Series 2-2489541 | ||
Lamp Type LED | ||
Mount Type Screw | ||
IP Rating IP20, IP65 | ||
Terminal Type Screw | ||
Current Rating 50mA | ||
Pilot Light Shape Dome | ||
Body Material Metal | ||
Standards/Approvals CE, UL, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The TE Connectivity Offers an LED indicator designed for durability, boasting an impressive operating life of over 1 million cycles. With an IP65 rating, it is well-suited for harsh environments, ensuring reliable performance even in challenging conditions. Additionally, it features low voltage glow protection and has successfully passed a surge test of 2 KV, making it a robust choice for various applications.
CE and RoHS approved
used in manufacturing lines and safety monitoring
Related links
- TE Connectivity Screw Orange LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw Green LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw White LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw Yellow LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw Blue LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw Orange LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw Orange LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw Blue LED Pilot Light IP20 Dome, 415V ac
