TE Connectivity, Screw Red LED Pilot Light, 4-2489541, 19.6 mm Cutout, 220V, IP20, IP65, Dome
- RS Stock No.:
- 180-202
- Distrelec Article No.:
- ILE22220RS
- Mfr. Part No.:
- 4-2489541-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$10.59
(exc. GST)
$11.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 354 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.59 |
*price indicative
- RS Stock No.:
- 180-202
- Distrelec Article No.:
- ILE22220RS
- Mfr. Part No.:
- 4-2489541-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Voltage | 220V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 19.6mm | |
| Lamp Type | LED | |
| Series | 4-2489541 | |
| Mount Type | Screw | |
| IP Rating | IP20, IP65 | |
| Terminal Type | Screw | |
| Current Rating | 50mA | |
| Pilot Light Shape | Dome | |
| Body Material | Metal | |
| Standards/Approvals | CE, RoHS, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Voltage 220V | ||
Product Type Pilot Light | ||
Pilot Light Colour Red | ||
Cutout Diameter 19.6mm | ||
Lamp Type LED | ||
Series 4-2489541 | ||
Mount Type Screw | ||
IP Rating IP20, IP65 | ||
Terminal Type Screw | ||
Current Rating 50mA | ||
Pilot Light Shape Dome | ||
Body Material Metal | ||
Standards/Approvals CE, RoHS, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The TE Connectivity Offers an LED indicator designed for durability, boasting an impressive operating life of over 1 million cycles. With an IP65 rating, it is well-suited for harsh environments, ensuring reliable performance even in challenging conditions. Additionally, it features low voltage glow protection and has successfully passed a surge test of 2 KV, making it a robust choice for various applications.
CE and RoHS approved
used in manufacturing lines and safety monitoring
Related links
- TE Connectivity Screw Red LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw White LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw Blue LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw Green LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw White LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw Red LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw Red LED Pilot Light IP20 Dome, 415V ac
- TE Connectivity Screw Red LED Pilot Light IP65 Dome, 415V ac
