Lovato Electric Green Pilot Light Head, 22 mm Cutout Platinum Series

Subtotal (1 unit)*

$5.44

(exc. GST)

$5.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.44

*price indicative

RS Stock No.:
790-3454
Mfr. Part No.:
LPL3
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Pilot Light Head

Series

Platinum

Cutout Diameter

22mm

Pilot Light Colour

Green

Pilot Light Shape

Round

IP Rating

IP69K, IP67, IP66

Standards/Approvals

No

COO (Country of Origin):
IT

Pilot Light Heads


This group of pilot light heads can be easily fixed to the mounting adapter through the simple "snap on" functionality. The Lovato Platinum 22mm series pilot light heads can be mounted in any position.

IP Rating: IP66, IP67, IP69K

Operating Temperature: -25 → +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy