Eaton White Pilot Light, 30 mm Cutout RMQ Titan M30 Series
- RS Stock No.:
- 136-5540
- Mfr. Part No.:
- 183287 M30C-FL-W
- Brand:
- Eaton
Subtotal (1 unit)*
$45.90
(exc. GST)
$50.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.90 |
*price indicative
- RS Stock No.:
- 136-5540
- Mfr. Part No.:
- 183287 M30C-FL-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pilot Light | |
| Series | RMQ Titan M30 | |
| Cutout Diameter | 30mm | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| IP Rating | IP67 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pilot Light | ||
Series RMQ Titan M30 | ||
Cutout Diameter 30mm | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
IP Rating IP67 | ||
Mount Type Panel Mount | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
Eaton M30 Flat Front Indicator Lights
Eaton M30 Flat Front indicator lights combine a smooth appearance with ease of use ensuring that machines can benefit from an elegant industrial design.
Features and Benefits
Metal bezel;IP67 rated;SmartWire-DT compatible;30 mm mounting diameter
The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range. ;The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192);SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)
Eaton RMQ Titan 30mm Flat Front Range
Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.;All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.
Features and Benefits
Flush construction that offers sleek designs;Smooth transition between control section and machine;No projecting push button or indicator parts;Easy installation;Compatible with full RMQ accessories range;Simple cleaning
Note
Eaton formerly known as Moeller
Related links
- Eaton Green Pilot Light, 30 mm Cutout RMQ Titan M30 Series
- Eaton Red Pilot Light, 30 mm Cutout RMQ Titan M30 Series
- Eaton RMQ Titan M30 Series White Momentary Push Button Switch IP66 IP69K
- Eaton RMQ Titan M30 Series Green Momentary Push Button Switch IP69K IP67
- Eaton White Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- Eaton White Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton RMQ Titan M30 Series White Maintained Push Button Switch IP66 IP69K
- Eaton RMQ Titan M30 Series White Momentary Push Button Switch IP67
