Eaton White Indicator, 29 mm Cutout M22 Series
- RS Stock No.:
- 255-867
- Mfr. Part No.:
- 218395 M22-XL-W-X12
- Brand:
- Eaton
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.22 |
*price indicative
- RS Stock No.:
- 255-867
- Mfr. Part No.:
- 218395 M22-XL-W-X12
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Indicator | |
| Cutout Diameter | 29mm | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Indicator | ||
Cutout Diameter 29mm | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
Mount Type Flush | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Lens is designed to enhance the functionality and aesthetic appeal of your electrical applications. The lens features a flush installation that integrates seamlessly into your systems. Crafted from high-quality materials, it ensures durability and long-lasting performance in various environments. With its crisp white colour, the lens not only serves as a reliable indicator light but also adds a modern touch to any setup. Ideal for those looking to upgrade their pilot devices, this lens allows for individual customisation, giving you the freedom to personalise your equipment as required. The robust design meets stringent safety standards, making it a trusted choice for both professional and industrial applications.
Flush design enhances aesthetic integration into your systems
White lens colour ensures clear visibility in various lighting conditions
Individual inscription option allows for tailored labelling
Constructed from durable materials for prolonged operational life
Compatible with Eaton's Moeller series for seamless integration
Supports ambient temperatures from -25 °C to 70 °C for versatility in application
Related links
- Eaton White Indicator, 29 mm Cutout M22 Series
- Eaton White Indicator, 22.5 mm Cutout M22 Series
- Eaton White Indicator M22 Series
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M30C-FDRL-X
- Eaton White Pilot Light Head, 22.5 mm Cutout M22 Series
- Eaton White Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton M22 Series White Switching Function Latching Push Button Switch IP69K
- Eaton Panel Mount White LED Indicator, Round
