Sonitron 90 dBA Bracket Buzzer 63.5 mm 7.5 V Min 40V Max

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$26.71

(exc. GST)

$29.38

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.71-
10 - 49$26.271%
50 +$25.205%

*price indicative

RS Stock No.:
805-5297
Mfr. Part No.:
Bracket
Brand:
Sonitron
Find similar products by selecting one or more attributes.
Select all

Brand

Sonitron

Mount Type

Bracket

Product Type

Buzzer

Minimum Supply Voltage

7.5V

Maximum Supply Voltage

40V

Sound Level

90dBA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

63.5mm

Standards/Approvals

ABS UL rating: 94HB

Depth

25.4mm

Termination Style

Deutch Connector & 16 AWG Wire

Supply Current

15mA

COO (Country of Origin):
BE

Round Piezo electric vehicle buzzer


Round panel mounting buzzer designed for automotive use

High output levels

Internal circuitry for dc operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy