Murata 70 dB Surface Buzzer External Piezo Buzzer Transducer 3 mm 3 V ac Min 12 mm 12mm 25V ac Max
- RS Stock No.:
- 792-6158
- Mfr. Part No.:
- PKLCS1212E2000-R1
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-6158
- Mfr. Part No.:
- PKLCS1212E2000-R1
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Transducer | |
| Minimum Supply Voltage | 3V ac | |
| Maximum Supply Voltage | 25V ac | |
| Sound Level | 70dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Length | 12mm | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Height | 3mm | |
| Maximum Frequency | 2kHz | |
| Minimum Frequency | 2kHz | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Transducer | ||
Minimum Supply Voltage 3V ac | ||
Maximum Supply Voltage 25V ac | ||
Sound Level 70dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Length 12mm | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Height 3mm | ||
Maximum Frequency 2kHz | ||
Minimum Frequency 2kHz | ||
- COO (Country of Origin):
- JP
Square SMT Piezo transducers
Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.
Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption
Related links
- Murata 70 dB Surface Mount Buzzer External Piezo Buzzer Transducer 3 mm 3 V ac Min 12 mm 12mm 25V ac Max
- Murata 70 dB Surface Mount Buzzer External Piezo Buzzer Component 3 mm 12 mm 12mm 25V Max
- Murata 75 dB Surface Mount Sounder External Piezo Buzzer Component 3 mm 12 mm 12mm 25V Max
- Murata 75 dB Surface Mount Continuous External Piezo Buzzer Component 3 mm 12 mm 12mm 25V Max
- PUI Audio 90 dBA Surface Mount External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8mm 4.5V Max
- PUI Audio 78 dBA Surface Mount External Piezo Buzzer Transducer 3 mm 2 V Min 5 mm 5mm 4V Max
- PUI Audio 85 dBA Surface Mount Single External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
- RS PRO 95 dB Surface Mount Sounder External 23 mm Piezo Buzzer Transducer 150V ac Max
