RS PRO 87 dB Through Hole Continuous Internal 17.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS Stock No.:
- 754-2003
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$3.80
(exc. GST)
$4.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.80 | - |
| 10 - 24 | $3.72 | 2% |
| 25 - 99 | $3.63 | 4% |
| 100 - 559 | $3.55 | 6% |
| 560 + | $3.49 | 8% |
*price indicative
- RS Stock No.:
- 754-2003
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 87dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 30mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 17.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Pin | |
| Maximum Frequency | 2.3kHz | |
| Minimum Frequency | 1300Hz | |
| Supply Current | 18mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 87dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 30mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 17.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Pin | ||
Maximum Frequency 2.3kHz | ||
Minimum Frequency 1300Hz | ||
Supply Current 18mA | ||
- COO (Country of Origin):
- TW
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
Related links
- RS PRO 83 dB Through Hole Continuous Internal 17.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 87 dB Panel Mount Continuous Internal 33 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
- RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 83 dB Through Hole Continuous Internal 7.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 86 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 88 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 87 dB Panel Mount Slow Pulse (1.2Hz ± 20%) Internal 25.4 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
- RS PRO 87 dB Panel Mount Continuous Internal 32 mm Buzzer 4 V dc Min 28V dc Max
