Werma Piezo Buzzer Component Panel Mount 24V ac/dc
- RS Stock No.:
- 660-1211
- Distrelec Article No.:
- 302-38-272
- Mfr. Part No.:
- 119.068.15
- Brand:
- Werma
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$167.71
(exc. GST)
$184.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 27 April 2026
- Plus 9 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $167.71 |
| 12 + | $164.85 |
*price indicative
- RS Stock No.:
- 660-1211
- Distrelec Article No.:
- 302-38-272
- Mfr. Part No.:
- 119.068.15
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 24V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | NO | |
| Tone Type | Continuous, Slow Pulse | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Piezo Buzzer Component | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 24V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification NO | ||
Tone Type Continuous, Slow Pulse | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
- COO (Country of Origin):
- DE
WERMA Two-Tone Piezo Buzzer, 90dB, 24V AC/DC - 119.068.15
Need a versatile warning signal for your industrial workspace? This piezo buzzer from WERMA can emit either a continuous or a slow-pulse tone to alert nearby workers to a potential problem. Its ABS (acrylonitrile butadiene styrene) housing material is resistant to impact and wear for use in harsh environments. The straightforward panel-mounting design means it's quick and simple to install, and its compact dimensions of 40 (height) x 43mm (diameter) make it a good choice for use in areas where space is limited.
Features & Benefits
• Wide operating temperature range of -20°C to +60°C for use in hot and cold environments
• Loud sound output of 90dB (decibels) for a clearly audible signal
• Compatible with AC and DC power for versatility
Applications
• Alarms
• Warning devices
• Theft deterrents
• Car alarms
Does this buzzer consume a lot of energy?
As this buzzer consumes just 20mA of current, it requires low levels of energy, making it a cost-effective solution.
How long will this buzzer last?
This piezo buzzer has a robust service life of 5,000 hours for long-lasting performance.
Related links
- Werma 90dB Panel Mount Continuous 43 x 38mm, 230V ac Max
- Werma 90dB Panel Mount Continuous Internal Piezo Buzzer 24V ac/dc Max
- EMCT 90dB Panel Mount Continuous Internal Piezo Buzzer 110V ac/dc Min, 230V ac/dc Max
- EMCT 90dB Panel Mount Intermittent Internal Piezo Buzzer 110V ac/dc Min, 230V ac/dc Max
- RS PRO 80 dB Panel Mount Slow Pulse, Continuous Internal 33 mm Piezo Buzzer Component 6 V dc Min 28 V dc Max
- RS PRO 80 dB Panel Mount Slow Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28 V dc Max
- RS PRO 76 dB Panel Mount Slow Pulse Internal 23.5 mm Piezo Buzzer Component 6 V dc Min 28 V dc Max
- RS PRO 87 dB Panel Mount Slow Pulse (1.2Hz ± 20%) Internal 25.4 mm Piezo Buzzer Component 4 V dc Min 28 V dc Max
