Same Sky 85 dB Panel Mount Buzzer Internal Magnetic Buzzer 12 mm 1.5 V dc Min 22.5 mm 12mm 24V dc Max
- RS Stock No.:
- 259-6286
- Mfr. Part No.:
- CPI-2212-85PM
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6286
- Mfr. Part No.:
- CPI-2212-85PM
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Panel Mount | |
| Minimum Supply Voltage | 1.5V dc | |
| Maximum Supply Voltage | 24V dc | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 60°C | |
| Width | 12mm | |
| Height | 12mm | |
| Standards/Approvals | RoHS | |
| Length | 22.5mm | |
| Maximum Frequency | 3800Hz | |
| Minimum Frequency | 2800Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Panel Mount | ||
Minimum Supply Voltage 1.5V dc | ||
Maximum Supply Voltage 24V dc | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 60°C | ||
Width 12mm | ||
Height 12mm | ||
Standards/Approvals RoHS | ||
Length 22.5mm | ||
Maximum Frequency 3800Hz | ||
Minimum Frequency 2800Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an audio indicator with a mounting type of panel mount and having a sound pressure level of 85 dB. It consist of a voltage rating of 12 V and an internal drive type.
Storage temperature of -30°C - 70°C
Made up of ABS material
Related links
- Same Sky 85 dB Panel Mount Buzzer Internal Magnetic Buzzer 12 mm 1.5 V dc Min 22.5 mm 12mm 24V dc Max
- Same Sky 92 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 24 V dc Min 13.9 mm 7.5mm 28V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 12 V dc Min 13.8 mm 7.5mm 16V dc Max
- Same Sky 85 dB Surface Mount Buzzer Internal Magnetic Buzzer 7.1 mm 8 V dc Min 12.8 mm 15 V dc Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 12 V dc Min 12 mm 16 V dc Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 4 V dc Min 12 mm 9.5mm 7V dc Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 2 V Min 12 mm 5 V Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 4.5 mm 4 V dc Min 9 mm 4.5mm 6V dc Max
