Same Sky 100 dB Surface Buzzer External Magnetic Buzzer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max
- RS Stock No.:
- 259-6270
- Mfr. Part No.:
- CMT-8540S-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6270
- Mfr. Part No.:
- CMT-8540S-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 6V | |
| Sound Level | 100dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Width | 8.5mm | |
| Height | 4mm | |
| Length | 8.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4000Hz | |
| Minimum Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 6V | ||
Sound Level 100dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Width 8.5mm | ||
Height 4mm | ||
Length 8.5mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4000Hz | ||
Minimum Frequency 4kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of surface mount and having a sound pressure level of 100 dB. It consist of a voltage rating of 5 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Related links
- Same Sky 100 dB Surface Mount Buzzer External Magnetic Buzzer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max
- Same Sky 90 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 90 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3.6 V dc Min 8.5 mm 8.5mm 4.5V dc Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 8.5 mm 8.5mm 5V dc Max
- Same Sky 87 dB Surface Mount Buzzer Internal Magnetic Buzzer 4 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 85 dB Surface Mount Buzzer External Magnetic Buzzer 3.3 mm 4 V Min 10 mm 10mm 6V Max
- Same Sky 90 dB Surface Mount Buzzer External Magnetic Buzzer 3.2 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max
