Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- RS Stock No.:
- 259-6260
- Mfr. Part No.:
- CMT-7525S-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.15
(exc. GST)
$11.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 618 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $5.075 | $10.15 | - |
| 10 - 98 | $4.82 | $9.64 | 5% |
| 100 - 248 | $4.585 | $9.17 | 9% |
| 250 - 498 | $4.36 | $8.72 | 14% |
| 500 + | $4.135 | $8.27 | 18% |
*price indicative
- RS Stock No.:
- 259-6260
- Mfr. Part No.:
- CMT-7525S-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 4.5V | |
| Sound Level | 90dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.5mm | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Maximum Frequency | 2730Hz | |
| Minimum Frequency | 2.73kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 4.5V | ||
Sound Level 90dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Length 7.5mm | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Maximum Frequency 2730Hz | ||
Minimum Frequency 2.73kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of surface mount and having a sound pressure level of 85 dB. It consist of a voltage rating of 3.6 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Related links
- Same Sky 90 dB Surface Mount Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 90 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3.6 V dc Min 8.5 mm 8.5mm 4.5V dc Max
- Same Sky 90 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 87 dB Surface Mount Buzzer External Magnetic Buzzer 2.5 mm 3 V Min 9 mm 10.5mm 5V Max
- Same Sky 70 dB Surface Mount Buzzer External Magnetic Buzzer 2 mm 2 V Min 4 mm 4mm 4V Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 75 dB Surface Mount Buzzer External Magnetic Buzzer 2 mm 3 V dc Min 5 mm 5mm 5V dc Max
