Same Sky 87 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 3 V Min 9 mm 10.5mm 5V Max

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6128
Mfr. Part No.:
CBT-09427-SMT-TR
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Mount Type

Surface

Product Type

Magnetic Buzzer

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Sound Level

87dB

Drive Type

External

Tone Type

Buzzer

Maximum Operating Temperature

85°C

Width

10.5mm

Length

9mm

Standards/Approvals

RoHS

Height

2.5mm

Maximum Frequency

2730Hz

Minimum Frequency

2.73kHz

COO (Country of Origin):
CN
The CUI devices piezo buzzers offers an audio transducer with a mounting type of surface mount and having a sound pressure level of 87 dB. It consist of a voltage rating of 3.6 V and an external drive type.

Storage temperature of -40°C - 85°C

Made up of LCP material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy