RS PRO 96 dB Through Hole Continuous Internal 14.7 mm Piezo Buzzer Component 8 V dc Min 18V dc Max
- RS Stock No.:
- 181-2763
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$24.67
(exc. GST)
$27.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 228 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 348 | $12.335 | $24.67 |
| 350 - 698 | $12.04 | $24.08 |
| 700 + | $11.85 | $23.70 |
*price indicative
- RS Stock No.:
- 181-2763
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 18V dc | |
| Sound Level | 96dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 32mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 14.7mm | |
| Termination Style | Pin | |
| Standards/Approvals | HSF | |
| Maximum Frequency | 3.5kHz | |
| Minimum Frequency | 2.5kHz | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 18V dc | ||
Sound Level 96dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 32mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 14.7mm | ||
Termination Style Pin | ||
Standards/Approvals HSF | ||
Maximum Frequency 3.5kHz | ||
Minimum Frequency 2.5kHz | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +80°C and voltage range of 8V dc to 18V dc. The material used for buzzer is ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has pin type terminal.
Sound Level 96dB
Tone Type Continuous
Diameter 32mm
Height 14.7mm
Related links
- RS PRO 96 dB Through Hole Continuous Internal 14.7 mm Piezo Buzzer Component 8 V dc Min 18V dc Max
- RS PRO 96 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 18V dc Max
- RS PRO 96 dB Panel Mount Continuous Internal 16 mm Piezo Buzzer Component 1.5 V dc Min 20V dc Max
- RS PRO 97 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 8 V dc Min 18V dc Max
- RS PRO 92 dB Panel Mount Continuous Internal 13.5 mm Piezo Buzzer Component 44 mm 8 V dc Min 18V dc Max
- RS PRO 79 dB Through Hole Continuous Internal 14.7 mm Buzzer 3 V dc Min 28V dc Max
- Sonitron 96 dB Panel Mount Multifunction Internal 26 mm Piezo Buzzer Component 5 V dc Min 16V dc Max
- Sonitron 96 dB Panel Mount Multifunction Internal 26 mm Piezo Buzzer Component 14 cm 5 V dc Min 16V dc Max
