RS PRO 82dB Through Hole Continuous Piezo Buzzer, 24.0 (Dia.) x H12.2mm, 3V dc Min, 28V dc Max

Subtotal (1 pack of 5 units)*

$20.63

(exc. GST)

$22.695

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +$4.126$20.63

*price indicative

RS Stock No.:
181-2759
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Sound Level

82dB

Tone Type

Continuous

Diameter

24mm

Height

12.2mm

Dimensions

24.0 (Dia.) x H12.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Supply Current

8mA

COO (Country of Origin):
CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -20°C to +85°C and voltage range of 3V dc to 28V dc. The material used for buzzer is black colour LCP and it has SMD (surface mounted diode) type terminal.

Sound Level 82dB
Tone Type Continuous
Diameter 24mm
Height 12.2mm
Dimensions

Related links