RS PRO 85 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 50 units)*

$122.50

(exc. GST)

$135.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
50 - 50$2.45$122.50
100 - 150$2.389$119.45
200 +$2.352$117.60

*price indicative

RS Stock No.:
171-0865
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Through Hole

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

1V ac

Maximum Supply Voltage

30V ac

Sound Level

85dB

Drive Type

External

Tone Type

Continuous

Diameter

24mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

7.5mm

Standards/Approvals

RoHS

Maximum Frequency

4.5kHz

Capacitance

17nF

Supply Current

3mA

Minimum Frequency

3500Hz

COO (Country of Origin):
CN

Round PCB mount Piezo transducers


Circular cased PCB mounting

High sound output transducers

Requires external drive circuits to operate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy