RS PRO 75 dB Through Hole Continuous Internal Magnetic Buzzer Component 15.5 mm 9 V dc Min 22.5 mm 15.5mm 15V dc Max
- RS Stock No.:
- 171-0851
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$216.00
(exc. GST)
$237.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 - 30 | $7.20 | $216.00 |
| 60 - 90 | $7.02 | $210.60 |
| 120 + | $6.911 | $207.33 |
*price indicative
- RS Stock No.:
- 171-0851
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 9V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 75dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 15.5mm | |
| Height | 15.5mm | |
| Length | 22.5mm | |
| Maximum Frequency | 0.5kHz | |
| Minimum Frequency | 300Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 9V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 75dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 15.5mm | ||
Height 15.5mm | ||
Length 22.5mm | ||
Maximum Frequency 0.5kHz | ||
Minimum Frequency 300Hz | ||
- COO (Country of Origin):
- CN
Square PCB mount continuous tone buzzer
Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation
Related links
- RS PRO 75 dB Through Hole Continuous Internal Magnetic Buzzer Component 15.5 mm 9 V dc Min 22.5 mm 15.5mm 15V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 9 V dc Min 33.5 mm 15.5mm 15V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 33.5 mm 15.5mm 8V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 2 V dc Min 4 V dc Max
- RS PRO 75 dB PCB Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 23.4 mm 17.3mm 8V dc Max
- RS PRO 77 dB PCB Continuous Internal Magnetic Buzzer Component 15.5 mm 8 V dc Min 23.4 mm 17.3mm 16V dc Max
- RS PRO 85 dB Through Hole Continuous Internal Magnetic Buzzer Component 14 mm 8 V dc Min 15V dc Max
- RS PRO 75 dBA PCB Continuous Internal Magnetic Buzzer 15.5 mm 4 V dc Min 23.4 mm 16.8mm 8V dc Max
