EMCT 90dB Panel Mount Continuous Internal Magnetic Buzzer, 40 x 28.5mm, 36V ac/dc Min, 70V ac/dc Max
- RS Stock No.:
- 102-5189
- Mfr. Part No.:
- AC30036-70V
- Brand:
- EMCT
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$85.99
(exc. GST)
$94.59
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $85.99 |
10 - 24 | $84.94 |
25 + | $82.33 |
- RS Stock No.:
- 102-5189
- Mfr. Part No.:
- AC30036-70V
- Brand:
- EMCT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Panel hole mount continuous tone buzzer screw terminals
Compact size panel mounting
Continuous tone buzzers
Screw terminal connectors
Continuous tone buzzers
Screw terminal connectors
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Minimum Supply Voltage | 36V ac/dc |
Maximum Supply Voltage | 70V ac/dc |
Sound Level | 90dB |
Drive Type | Internal |
Tone Type | Continuous |
Diameter | 40mm |
Height | 28.5mm |
Dimensions | 40 x 28.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +75°C |
Maximum Frequency | 3.163kHz |
Supply Current | 11mA |
Minimum Frequency | 2337.5Hz |
Related links
- EMCT 90dB Panel Mount Continuous Internal Piezo Buzzer, 40 x...
- EMCT 90dB Panel Mount Intermittent Internal Piezo Buzzer, 40 x...
- EMCT 92dB Panel Mount Continuous Internal Piezo Buzzer, 40 x...
- EMCT 92dB Panel Mount Intermittent Internal Piezo Buzzer, 40 x...
- EMCT 90dB Through Hole Continuous Internal Piezo Buzzer, 25 x...
- EMCT 91dB Panel Mount Continuous, Intermittent Internal Piezo...
- Werma 90dB Panel Mount Continuous Internal Piezo Buzzer, 43 x...
- Werma 90dB Panel Mount Continuous, Slow Pulse Internal Piezo...