PUI Audio 73 dB Surface Buzzer Electric Piezo Buzzer Transducer 1.7 mm 1 V Min 11 mm 9mm 25V Max

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.06

(exc. GST)

$1.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$1.06
25 - 99$0.91
100 - 499$0.68
500 - 999$0.55
1000 +$0.52

*price indicative

RS Stock No.:
730-122
Mfr. Part No.:
AT-1220-TT-10-R
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Piezo Buzzer Transducer

Mount Type

Surface

Minimum Supply Voltage

1V

Maximum Supply Voltage

25V

Sound Level

73dB

Drive Type

Electric

Tone Type

Buzzer

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Height

1.7mm

Length

11mm

Width

9mm

Maximum Frequency

4.6kHz

Minimum Frequency

3.6kHz

COO (Country of Origin):
CN
The PUI Audio Electromagnetic Audio Transducer (buzzer) designed for through-hole PCB mounting. It has a rated voltage of 1.5V and a minimum sound pressure level of 85 dBA.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy