PUI Audio 73 dB Surface Buzzer Electric Piezo Buzzer Transducer 1.7 mm 1 V Min 11 mm 9mm 25V Max

N
Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$4.05

(exc. GST)

$4.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9$4.05
10 - 24$3.41
25 - 99$2.51
100 - 499$1.75
500 +$1.73

*price indicative

RS Stock No.:
730-121
Mfr. Part No.:
SMT-1141-T-5-R
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Piezo Buzzer Transducer

Mount Type

Surface

Minimum Supply Voltage

1V

Maximum Supply Voltage

25V

Sound Level

73dB

Drive Type

Electric

Tone Type

Buzzer

Maximum Operating Temperature

80°C

Length

11mm

Height

1.7mm

Standards/Approvals

RoHS

Width

9mm

Maximum Frequency

4.6kHz

Minimum Frequency

3.6kHz

COO (Country of Origin):
CN
The PUI Audio Piezoelectric Audio Transducer designed for use with an external drive circuit. Surface Mount Technology (SMT) with gullwing solder pads. Constructed from Liquid Crystal Polymers (LCP) material and rated at 2.9 mA current.

Externally driven, requires an external circuit to generate sound

5 V (Peak-to-Peak)rated voltage

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy