Visaton Piezo Buzzer Component
- RS Stock No.:
- 526-826
- Mfr. Part No.:
- 3590
- Brand:
- Visaton
Subtotal (1 unit)*
$3.38
(exc. GST)
$3.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.38 |
*price indicative
- RS Stock No.:
- 526-826
- Mfr. Part No.:
- 3590
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Piezo Buzzer Component | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Piezo Buzzer Component | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Visaton Piezo Buzzer Component
- Murata Surface Mount Diaphragm External 0.22 mm Piezo Buzzer Component
- Murata Lead Wire Diaphragm External 0.42 mm Piezo Buzzer Component
- RS PRO 80 dB Through Hole Continuous External 7.6 mm Piezo Buzzer Component 30 V ac Min 20V ac Max
- RS PRO 80 dB Panel Mount Square Wave External 4 mm Piezo Buzzer Component 30V Max
- RS PRO 80 dB Panel Mount Square Wave Internal 14 mm Piezo Buzzer Component 50V Max
- RS PRO 83 dB Through Hole Continuous Internal 7.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 88 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
