PUI Audio 90 dBA Flange Continuous Internal 10.3 mm Piezo Buzzer Component 95 mm 3 V dc Min 28V dc Max
- RS Stock No.:
- 276-735
- Mfr. Part No.:
- AI-3245-TF-LW95-R
- Brand:
- PUI Audio
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $6.60
View bulk pricing optionsSubtotal (1 unit)*
$6.71
(exc. GST)
$7.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 250 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.71 | - |
| 10 - 99 | $6.05 | $6.60 |
| 100 - 499 | $5.56 | $115.00 |
| 500 - 999 | $5.15 | $780.00 |
| 1000 + | $4.18 | $2,530.00 |
*price indicative
- RS Stock No.:
- 276-735
- Mfr. Part No.:
- AI-3245-TF-LW95-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Flange | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 90dBA | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 32mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 95mm | |
| Termination Style | Lead Wire | |
| Depth | 10.3mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Height | 10.3mm | |
| Maximum Frequency | 5000Hz | |
| Minimum Frequency | 4500Hz | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Component | ||
Mount Type Flange | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 90dBA | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 32mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 95mm | ||
Termination Style Lead Wire | ||
Depth 10.3mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Height 10.3mm | ||
Maximum Frequency 5000Hz | ||
Minimum Frequency 4500Hz | ||
Supply Current 5mA | ||
- COO (Country of Origin):
- CN
PUI Audio Piezo Buzzer Component, 90dBA Sound Level, 4500 to 5000Hz Frequency Range - AI-3245-TF-LW95-R
This piezo buzzer component provides a Compact audible signalling solution for control and alarm systems. Designed for flange mounting with lead wire termination, it delivers a continuous tone at high audible output suitable for industrial and equipment-level alerting across varied environments.
Features and Benefits:
• High sound pressure of 90dBA delivers clear audible alerts
• Operates at 4500 to 5000Hz for concise high-frequency signalling
• Wide supply range 3 to 28V DC supports diverse power sources
• Low supply current of 5mA minimises system power draw
• Temperature rated -20 to +60°C for varied ambient conditions
• RoHS compliant construction meets environmental material limits
• Operates at 4500 to 5000Hz for concise high-frequency signalling
• Wide supply range 3 to 28V DC supports diverse power sources
• Low supply current of 5mA minimises system power draw
• Temperature rated -20 to +60°C for varied ambient conditions
• RoHS compliant construction meets environmental material limits
Applications
• Suitable for automation panel audible alarms in factories
• Ideal for electronics test rigs requiring distinct tone output
• Used with control cabinets for machine status notification
• Can be used for safety signalling in mechanical equipment
• Ideal for electronics test rigs requiring distinct tone output
• Used with control cabinets for machine status notification
• Can be used for safety signalling in mechanical equipment
What mounting and termination method does it use?
It is supplied for flange mounting and connects via lead wires for straightforward installation into panels or brackets.
How does its drive type affect integration?
The internal drive configuration simplifies Interface requirements by producing a continuous tone without external oscillators.
What should be considered regarding supply connections?
It accepts DC supplies between 3V and 28V, so ensure wiring and source polarity match rated limits to avoid overvoltage.
How does the buzzer perform in energy-sensitive systems?
With a nominal supply current of 5mA it is suitable for circuits where low operating current is important.
Related links
- PUI Audio 90 dBA Flange Continuous Internal 10.3 mm Piezo Buzzer Component 95 mm 3 V dc Min 28V dc Max
- PUI Audio 106 dBA Flange, Flange Continuous Internal 16 mm Piezo Buzzer Component 182.3 mm 1.5 V dc Min 20V dc Max
- PUI Audio 106 dBA Flange, Flange Continuous Internal 23 mm Piezo Buzzer Component 12 mm 1.5 V dc Min 12V dc Max
- PUI Audio 100 dBA Through Hole Continuous External Piezo Buzzer Transducer 23 mm 3 V dc Min 23 mm 23mm 28V dc Max
- PUI Audio 100 dBA Through Hole Continuous Internal 24 mm Piezo Buzzer Component 24 mm 3 V dc Min 16V dc Max
- PUI Audio 100 dBA Through Hole Continuous Internal 30 mm Piezo Buzzer Component 30 mm 2 V dc Min 5V dc Max
- PUI Audio 98 dBA Through Hole Continuous Internal 24 mm Piezo Buzzer Component 24 mm 3 V dc Min 16V dc Max
- PUI Audio 110 dBA Through Hole Continuous Internal 30.2 mm Piezo Buzzer Component 30.2 mm 3 V dc Min 20V dc Max
