ITL Insulated Tools Ltd Pick Tools Pick-Up Pick Up Tool, 55mm Plastic Handle

N

Subtotal (1 unit)*

$89.11

(exc. GST)

$98.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$89.11

*price indicative

RS Stock No.:
820-579
Mfr. Part No.:
P24001
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Pick Up Tool

Sub Type

Pick Tools Pick-Up

Overall Length

55mm

Handle Material

Plastic

Standards/Approvals

IEC

COO (Country of Origin):
TW
The ITL Insulated Tools Ltd Insulated Magnetic Pickup Tool ensures safe retrieval of metallic components in live electrical environments. This specialised tool delivers dependable user protection during complex maintenance tasks.

Protective thermoplastic insulation

Reaches up to 560mm length

Certified to IEC60900 Category C standards

Durable steel magnet head

Related links