Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8001L

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
910-1694
Mfr. Part No.:
KSZ8001L
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Standard Supported

100BASE-FX, 100BASE-TX, 10BASE-T, IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Typical Operating Supply Voltage

1.8 V, 3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.4mm

Ethernet Transceivers, Micrel Inc


Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


Ethernet Communications - Microchip