Micrel , 1-Channel Physical Layer Transceiver 48-Pin LQFP, KSZ8721BLI

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
709-2227
Mfr. Part No.:
KSZ8721BLI
Brand:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Standard Supported

100BASE-FX, 100BASE-TX, 10BASE-T

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Typical Operating Supply Voltage

2.5 V, 3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ethernet Transceivers, Micrel Inc


Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.


Ethernet Communications - Microchip

Related links