SFH 3710-3/4-Z ams OSRAM, 120 ° Full Spectrum Phototransistor, Surface Mount 2-Pin SMD package
- RS Stock No.:
- 912-8576
- Mfr. Part No.:
- SFH 3710-3/4-Z
- Brand:
- ams OSRAM
1235 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.462
(exc. GST)
$0.508
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.462 | $1,386.00 |
6000 - 9000 | $0.45 | $1,350.00 |
12000 + | $0.443 | $1,329.00 |
*price indicative
- RS Stock No.:
- 912-8576
- Mfr. Part No.:
- SFH 3710-3/4-Z
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Ambient Light Sensors - Vlambda
A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.
Adapted to human eye sensitivity (Vλ)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ambient Light Sensors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Ultraviolet, Visible Light |
Number of Channels | 1 |
Maximum Light Current | 570µA |
Maximum Dark Current | 3nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | SMD |
Dimensions | 2.1 x 1.35 x 0.9mm |
Collector Current | 20mA |
Minimum Wavelength Detected | 350nm |
Spectral Range of Sensitivity | 350 → 950 nm |
Maximum Wavelength Detected | 950nm |
Width | 1.35mm |
Length | 2.1mm |
Height | 0.9mm |
Related links
- SFH 3710-3/4-Z ams OSRAM, 120 ° Full Spectrum Phototransistor,...
- SFH 3710-2/3-Z ams OSRAM, 120 ° Full Spectrum Phototransistor,...
- SFH 3410-3/4-Z ams OSRAM, 120 ° Full Spectrum Phototransistor,...
- SFH 3710-Z Osram Opto, 120 ° Full Spectrum Phototransistor,...
- SFH 3410-Z ams OSRAM, 120 ° Full Spectrum Phototransistor, Surface...
- SFH 3201-2/3-Z ams OSRAM, 120 ° IR + Visible Light...
- SFH 325-3-Z ams OSRAM, 120 ° IR + Visible Light Phototransistor,...
- SFH 325 FA-3/4-Z ams OSRAM, SIDELED 120 ° IR Phototransistor,...