SFH 320 FA-Z ams OSRAM, ±60 ° IR Phototransistor, Surface Mount 2-Pin Top LED package
- RS Stock No.:
- 912-8295
- Mfr. Part No.:
- SFH 320 FA-Z
- Brand:
- ams OSRAM
1475 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.264
(exc. GST)
$0.29
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.264 | $528.00 |
4000 - 6000 | $0.257 | $514.00 |
8000 + | $0.253 | $506.00 |
*price indicative
- RS Stock No.:
- 912-8295
- Mfr. Part No.:
- SFH 320 FA-Z
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor TOPLED® Package
This family of NPN phototransistors, from OSRAM Opto Semiconductors, are from their TOPLED® series. The TOPLED® phototransistors have a surface mount (SMD) PLCC-2 package with a clear or daylight diffused lens.
Features of the TOPLED® phototransistors:
High linearity
PLCC-2 package
Surface mounted (SMD)
Half angle: 60°
Suitable for all soldering methods
High linearity
PLCC-2 package
Surface mounted (SMD)
Half angle: 60°
Suitable for all soldering methods
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 8µs |
Typical Rise Time | 8µs |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | ±60 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | Top LED |
Dimensions | 3.4 x 3 x 1.92mm |
Collector Current | 15mA |
Minimum Wavelength Detected | 750nm |
Maximum Wavelength Detected | 1120nm |
Spectral Range of Sensitivity | 750 → 1120 nm |
Saturation Voltage | 150mV |
Width | 3mm |
Length | 3.4mm |
Height | 1.92mm |
Collector Emitter Voltage | 35 V |
Related links
- SFH 320 FA-Z ams OSRAM, TOPLED 120 ° IR Phototransistor, Surface...
- SFH 3410-Z ams OSRAM, ±60 ° IR Phototransistor, Surface Mount...
- SFH 320 FA-4-Z ams OSRAM, TOPLED 120 ° IR Phototransistor, Surface...
- SFH 320 FA-3/4-Z ams OSRAM, TOPLED 120 ° IR Phototransistor,...
- SFH 3711 ams OSRAM, ±60 ° IR Phototransistor, Surface Mount 2-Pin
- SFH 3711 ams OSRAM, ±60 ° IR Phototransistor, Surface Mount 2-Pin...
- SFH 325 FA-Z ams OSRAM, IR Phototransistor
- SFH 325-Z ams OSRAM, ±60 ° Phototransistor, Surface Mount 2-Pin...