SFH 320-3-Z ams OSRAM, TOPLED 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin PLCC package
- RS Stock No.:
- 665-5413
- Mfr. Part No.:
- SFH 320-3-Z
- Brand:
- ams OSRAM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 10)
$0.751
(exc. GST)
$0.826
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $0.751 | $7.51 |
20 - 40 | $0.729 | $7.29 |
50 - 90 | $0.708 | $7.08 |
100 + | $0.687 | $6.87 |
*price indicative
- RS Stock No.:
- 665-5413
- Mfr. Part No.:
- SFH 320-3-Z
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor TOPLED® Package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 650µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | PLCC |
Dimensions | 3.4 x 3 x 2mm |
Collector Current | 15mA |
Spectral Range of Sensitivity | 450 → 1150 nm |
Minimum Wavelength Detected | 450nm |
Maximum Wavelength Detected | 1150nm |
Length | 3.4mm |
Width | 3mm |
Height | 2mm |
Series | TOPLED |
Related links
- SFH 320-3-Z ams OSRAM, TOPLED 120 ° IR + Visible Light...
- SFH 320-3/4-Z ams OSRAM, TOPLED 120 ° IR + Visible Light...
- SFH 320 FA-Z ams OSRAM, TOPLED 120 ° IR Phototransistor, Surface...
- SFH 320 FA-4-Z ams OSRAM, TOPLED 120 ° IR Phototransistor, Surface...
- SFH 320 FA-3/4-Z ams OSRAM, TOPLED 120 ° IR Phototransistor,...
- SFH 325-3-Z ams OSRAM, 120 ° IR + Visible Light Phototransistor,...
- SFH 325-4-Z Osram Opto, 120 ° IR + Visible Light Phototransistor,...
- SFH 3400-2/3-Z ams OSRAM, 120 ° IR + Visible Light...