- RS Stock No.:
- 168-5381
- Mfr. Part No.:
- SFH 320 FA-4-Z
- Brand:
- ams OSRAM
4000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.311
(exc. GST)
$0.342
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.311 | $622.00 |
4000 - 6000 | $0.304 | $608.00 |
8000 + | $0.299 | $598.00 |
*price indicative |
- RS Stock No.:
- 168-5381
- Mfr. Part No.:
- SFH 320 FA-4-Z
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Phototransistor TOPLED® Package
This family of NPN phototransistors, from OSRAM Opto Semiconductors, are from their TOPLED® series. The TOPLED® phototransistors have a surface mount (SMD) PLCC-2 package with a clear or daylight diffused lens.
Features of the TOPLED® phototransistors:
High linearity
PLCC-2 package
Surface mounted (SMD)
Half angle: 60°
Suitable for all soldering methods
High linearity
PLCC-2 package
Surface mounted (SMD)
Half angle: 60°
Suitable for all soldering methods
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 1000µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | PLCC |
Dimensions | 3.4 x 3 x 2mm |
Collector Current | 15mA |
Spectral Range of Sensitivity | 750 → 1120 nm |
Minimum Wavelength Detected | 750nm |
Maximum Wavelength Detected | 1120nm |
Series | TOPLED |
Length | 3.4mm |
Height | 2mm |
Width | 3mm |
Related links
- Cable Knives
- Draw Wires & Fish Tapes
- SFH 309 FA-4/5 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 309 FA-4/5 ams OSRAM Through Hole 2-Pin T-1 package
- SFH 309 FA-4 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 320 FA-3/4-Z ams OSRAM Surface Mount 2-Pin PLCC package
- SFH 320 FA-Z ams OSRAM Surface Mount 2-Pin PLCC package
- SFH 320 FA-Z ams OSRAM Surface Mount 2-Pin Top LED package