- RS Stock No.:
- 708-2822
- Mfr. Part No.:
- BPW96C
- Brand:
- Vishay
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$0.958
(exc. GST)
$1.054
(inc. GST)
Units | Per unit | Per Bag* |
10 - 240 | $0.958 | $9.58 |
250 - 490 | $0.945 | $9.45 |
500 + | $0.921 | $9.21 |
*price indicative |
- RS Stock No.:
- 708-2822
- Mfr. Part No.:
- BPW96C
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
BPW96B and BPW96C Series Phototransistors
Vishay Semiconductor's BPW96B and BPW96C series are a family of silicon NPN phototransistors. They are in 5mm (T-1 3/4) through-hole packages with a clear plastic lens. This enables the BPW96B and BPW96C phototransistors to be sensitive to visible and near IR radiation. Suitable applications for these transistors include detectors in electronic control and drive circuits.
Features of the BPW96B and BPW96C phototransistors:
5mm (T-1 3/4) package
Through-hole mounted
Clear plastic package
High photo sensitivity
High radiant sensitivity
Fast response times
5mm (T-1 3/4) package
Through-hole mounted
Clear plastic package
High photo sensitivity
High radiant sensitivity
Fast response times
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 2.3µs |
Typical Rise Time | 2µs |
Number of Channels | 1 |
Maximum Light Current | 15000µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 40 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 5mm (T-1 3/4) |
Dimensions | 5.75 x 5.75 x 8.6mm |
Collector Current | 50mA |
Minimum Wavelength Detected | 450nm |
Spectral Range of Sensitivity | 450 → 1080 nm |
Maximum Wavelength Detected | 1080nm |
Length | 5.75mm |
Width | 5.75mm |
Height | 8.6mm |
Related links
- Cable Knives
- BPW76B Vishay Through Hole 3-Pin TO-18 package
- TEPT5600 Vishay Through Hole 2-Pin 5mm (T-1 3/4) package
- SFH 3605-3/4-Z ams OSRAM Surface Mount 2-Pin
- BPW76A Vishay Through Hole 3-Pin TO-18 package
- SFH 3600-Z ams OSRAM Surface Mount 2-Pin
- SFH 3605-2/3 Osram Opto Surface Mount 2-Pin MIDLED package
- SFH 3600-3/4-Z ams OSRAM Surface Mount 2-Pin