BP 103 ams OSRAM Metal Can TO18 110 ° Infrared, Visible Light Phototransistor, Through Hole 3-Pin TO-18 package
- RS Stock No.:
- 665-5233
- Mfr. Part No.:
- BP 103
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$18.82
(exc. GST)
$20.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $3.764 | $18.82 |
| 250 - 495 | $3.668 | $18.34 |
| 500 + | $3.61 | $18.05 |
*price indicative
- RS Stock No.:
- 665-5233
- Mfr. Part No.:
- BP 103
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Phototransistor | |
| Spectrums Detected | Infrared, Visible Light | |
| Typical Fall Time | 12μs | |
| Typical Rise Time | 12μs | |
| Peak Wavelength | 850nm | |
| Number of Channels | 1 | |
| Maximum Light Current | 80μA | |
| Maximum Dark Current | 50nA | |
| Angle of Half Sensitivity | 110 ° | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TO-18 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 (HBM,Class 2) | |
| Collector Current | 100mA | |
| Width | 5.5mm | |
| Height | 3.6mm | |
| Diameter | 5.5mm | |
| Length | 5.5mm | |
| Collector Emitter Voltage | 35V | |
| Series | Metal Can TO18 | |
| Automotive Standard | No | |
| Emitter Collector Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Phototransistor | ||
Spectrums Detected Infrared, Visible Light | ||
Typical Fall Time 12μs | ||
Typical Rise Time 12μs | ||
Peak Wavelength 850nm | ||
Number of Channels 1 | ||
Maximum Light Current 80μA | ||
Maximum Dark Current 50nA | ||
Angle of Half Sensitivity 110 ° | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Package Type TO-18 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 (HBM,Class 2) | ||
Collector Current 100mA | ||
Width 5.5mm | ||
Height 3.6mm | ||
Diameter 5.5mm | ||
Length 5.5mm | ||
Collector Emitter Voltage 35V | ||
Series Metal Can TO18 | ||
Automotive Standard No | ||
Emitter Collector Voltage 7V | ||
Phototransistor TO18 Package
Phototransistors, OSRAM Opto Semiconductors
Related links
- ams OSRAM Metal Can TO18 110 ° Infrared Through Hole 3-Pin TO-18 package
- ams OSRAM Metal Can TO18 110 ° Visible Light Through Hole 3-Pin TO-18 package
- BP 103-3/4 ams OSRAM Metal Can TO18 110 ° Visible Light Through Hole 3-Pin TO-18 package
- ams OSRAM BPY 62 16 ° Infrared Through Hole 3-Pin TO-18 package
- BPY 62-3/4 ams OSRAM BPY 62 16 ° Infrared Through Hole 3-Pin TO-18 package
- ams OSRAM SFH 3219 Infrared, Visible Light Phototransistor Clear Epoxy package
- SFH 3219 ams OSRAM SFH 3219 Infrared, Visible Light Phototransistor Clear Epoxy package
- SFH 320-3 ams OSRAM TOPLED 120 ° Infrared Surface Mount 2-Pin PLCC package
