BP 103-3/4 ams OSRAM Metal Can TO18 110 ° Visible Light, Infrared Phototransistor, Through Hole 3-Pin TO-18 package

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.28

(exc. GST)

$20.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
  • Plus 905 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$3.656$18.28
25 - 95$3.642$18.21
100 - 245$3.608$18.04
250 - 495$3.574$17.87
500 +$3.54$17.70

*price indicative

Packaging Options:
RS Stock No.:
654-8255
Mfr. Part No.:
BP 103-3/4
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Spectrums Detected

Visible Light, Infrared

Product Type

Phototransistor

Typical Fall Time

12μs

Peak Wavelength

850nm

Typical Rise Time

12μs

Number of Channels

1

Maximum Light Current

950μA

Maximum Dark Current

50nA

Angle of Half Sensitivity

110 °

Number of Pins

3

Mount Type

Through Hole

Package Type

TO-18

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Collector Current

100mA

Height

3.6mm

Width

5.5mm

Length

5.5mm

Standards/Approvals

RoHS

Diameter

4.1mm

Series

Metal Can TO18

Collector Emitter Voltage

35V

Emitter Collector Voltage

7V

Automotive Standard

No

Phototransistor TO-18 package


This family of NPN phototransistors, from OSRAM Opto Semiconductors, are in standard TO-18 through-hole packages. These TO-18 metal can packages make these phototransistors Ideal for applications in hostile environments.

IR Phototransistors, OSRAM Opto Semiconductors


Related links