SFH 309 FA-4/5 ams OSRAM, 24 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package
- RS Stock No.:
- 654-8019
- Mfr. Part No.:
- SFH 309 FA-4/5
- Brand:
- ams OSRAM
1360 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.601
(exc. GST)
$0.661
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $0.601 | $6.01 |
500 - 990 | $0.595 | $5.95 |
1000 + | $0.581 | $5.81 |
*price indicative
- RS Stock No.:
- 654-8019
- Mfr. Part No.:
- SFH 309 FA-4/5
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor T-1 (3mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.
Standard 3mm (T-1) package
Through-hole mounting
Through-hole mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 7200µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 24 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3mm (T-1) |
Dimensions | 4 x 4 x 5.2mm |
Collector Current | 15mA |
Maximum Wavelength Detected | 1120nm |
Minimum Wavelength Detected | 730nm |
Spectral Range of Sensitivity | 730 → 1120 nm |
Height | 5.2mm |
Length | 4mm |
Width | 4mm |
Related links
- SFH 309 FA-4/5 ams OSRAM, 24 ° IR Phototransistor, Through Hole...
- SFH 309-4/5 ams OSRAM, 24 ° Full Spectrum Phototransistor, Through...
- SFH 309 FA ams OSRAM, 24 ° IR Phototransistor, Through Hole 2-Pin...
- SFH 309 FA-3/4 ams OSRAM, 24 ° IR Phototransistor, Through Hole...
- SFH 309 FA-5/6 ams OSRAM, 24 ° IR Phototransistor, Through Hole...
- SFH 309 FA-4 ams OSRAM, ±12 ° IR Phototransistor, Through Hole...
- SFH 309-5 ams OSRAM, 24 ° Full Spectrum Phototransistor, Through...
- SFH 309-4/5 ams OSRAM, 24 ° Full Spectrum Phototransistor, Through...