1540051NC2590 Wurth Elektronik, WL-TTRB 25 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
- RS Stock No.:
- 215-1764
- Mfr. Part No.:
- 1540051NC2590
- Brand:
- Wurth Elektronik
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.573
(exc. GST)
$0.63
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.573 | $14.325 |
125 - 225 | $0.564 | $14.10 |
250 + | $0.554 | $13.85 |
*price indicative |
- RS Stock No.:
- 215-1764
- Mfr. Part No.:
- 1540051NC2590
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WL-TTRB is a through-hole round shape phototransistor with black lens. The phototransistor has a 5mm length with daylight filter.
Peak wavelength = 940nm
Wide viewing angle
High photo sensivity
Perfect match with IR LEDs
Wide viewing angle
High photo sensivity
Perfect match with IR LEDs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Number of Channels | 1 |
Maximum Light Current | 0.02µA |
Angle of Half Sensitivity | 25 ° |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 5mm (T-1 3/4) |
Series | WL-TTRB |