BPW96B Vishay, ±20 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
- RS Stock No.:
- 165-4935
- Mfr. Part No.:
- BPW96B
- Brand:
- Vishay
11275 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.487
(exc. GST)
$0.536
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.487 | $487.00 |
2000 - 3000 | $0.475 | $475.00 |
4000 + | $0.467 | $467.00 |
*price indicative
- RS Stock No.:
- 165-4935
- Mfr. Part No.:
- BPW96B
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
BPW96B and BPW96C Series Phototransistors
Vishay Semiconductor's BPW96B and BPW96C series are a family of silicon NPN phototransistors. They are in 5mm (T-1 3/4) through-hole packages with a clear plastic lens. This enables the BPW96B and BPW96C phototransistors to be sensitive to visible and near IR radiation. Suitable applications for these transistors include detectors in electronic control and drive circuits.
Features of the BPW96B and BPW96C phototransistors:
5mm (T-1 3/4) package
Through-hole mounted
Clear plastic package
High photo sensitivity
High radiant sensitivity
Fast response times
5mm (T-1 3/4) package
Through-hole mounted
Clear plastic package
High photo sensitivity
High radiant sensitivity
Fast response times
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 2.3µs |
Typical Rise Time | 2µs |
Maximum Light Current | 7500µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | ±20 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 5mm (T-1 3/4) |
Dimensions | 5 (Dia.) x 8.6mm |
Collector Current | 50mA |
Spectral Range of Sensitivity | 450 → 1080 nm |
Maximum Wavelength Detected | 1080nm |
Minimum Wavelength Detected | 450nm |
Diameter | 5mm |
Collector Emitter Voltage | 70 (Min) V |
Emitter Collector Voltage | 5V |
Saturation Voltage | 0.3V |
Height | 8.6mm |
Related links
- BPW96B Vishay, ±20 ° IR Phototransistor, Through Hole 2-Pin 5mm...
- SFH 313 FA-3/4 ams OSRAM, 20 ° IR Phototransistor, Through Hole...
- SFH 313 FA-2/3 ams OSRAM, 20 ° IR Phototransistor, Through Hole...
- SFH 313 FA ams OSRAM, 20 ° IR Phototransistor, Through Hole 2-Pin...
- BPV11F Vishay, 30 ° IR Phototransistor, Through Hole 2-Pin 5mm...
- ST23G, C Kodenshi, ST 30 ° IR Phototransistor, Through Hole 2-Pin...
- SFH 300 FA Osram Opto, 50 ° IR Phototransistor, Through Hole 2-Pin...
- SFH 314 FA ams OSRAM, 80 ° IR Phototransistor, Through Hole 2-Pin...